You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC2800 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router - 

ARCHER VR2800

ARCHER VR2800 - AC2800 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router
ARCHER VR2800 - AC2800 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router
ARCHER VR2800 - AC2800 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router
ARCHER VR2800 - AC2800 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router
ARCHER VR2800 - AC2800 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER VR2800
Order Code:
CS30858
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 6935364096106
Technical Datasheet:
ARCHER VR2800   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

ARCHER VR2800 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

TP-LINK

AX1800 Dual Band WiFi 6 VDSL Modem Router, WPA3

• Plug Type : UK Type G • Product Range : TP-Link Archer

     
Restricted Item Add

TP-LINK

AC2100 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router

• Plug Type : UK Type G • Product Range : TP-Link Archer

     
Restricted Item Add

DRAYTEK

Vigor 167 VDSL2 Modem

• Plug Type : UK Type G

     
Restricted Item Add

Product Overview

Powerful modem router with 1GHz dual core CPU and dedicated co-processors for each Wi-Fi band. Efficient multitasking with MU-MIMO technology; increases Wi-Fi throughput speeds for multiple devices connected simultaneously. The 5GHz band is enhanced with NitroQAM™ (1024QAM) to significantly improve Wi-Fi performance and utilises 4-Stream technology to increase overall speed by up to 33%.
  • Combined wireless speeds up to 600Mb/s over 2.4GHz and 2167Mb/s over 5Ghz bands
  • 4 External dual band antennas and Beamforming technology ensure maximum wireless coverage
  • Intuitive Web UI and Tether App provide fast, simple setup and easy network management
  • Versatile connectivity; compatible with ADSL, ADSL2/2+ and VDSL2 standards
  • Ethernet WAN port offers additional connectivity for connecting to Cable or Fiber modems
  • Dual USB 3.0 ports allow for easy file, media and printer sharing or a 3G/4G connection
  • Guest Network Access creates secure wireless access for a home or office network connection
  • NAT and SPI firewalls to protect end-user devices
  • Active WPA-PSK/WPA2-PSK security encryption
  • Dedicated access control; establish whitelists and blacklists for devices connecting to the internet
  • Parental controls to manage access for children's devices
  • Gigabit Ethernet ports for ultra fast transfer speeds
  • Connections: 4x RJ45, 1x RJ11, 2x USB 3.0
  • Supports Win XP/Vista/7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 37x264x198mm

Contents

Router, AC adaptor, splitter, DSL cable, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364096106

No Longer Manufactured

£156.28 ( £187.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.28 (£187.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --