You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Deco AX1500 Whole Home Mesh WiFi 6 System, Triple Pack - 

DECO X1500(3-PACK)

DECO X1500(3-PACK) - Deco AX1500 Whole Home Mesh WiFi 6 System, Triple Pack
DECO X1500(3-PACK) - Deco AX1500 Whole Home Mesh WiFi 6 System, Triple Pack
DECO X1500(3-PACK) - Deco AX1500 Whole Home Mesh WiFi 6 System, Triple Pack
DECO X1500(3-PACK) - Deco AX1500 Whole Home Mesh WiFi 6 System, Triple Pack
DECO X1500(3-PACK) - Deco AX1500 Whole Home Mesh WiFi 6 System, Triple Pack
DECO X1500(3-PACK) - Deco AX1500 Whole Home Mesh WiFi 6 System, Triple Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
DECO X1500(3-PACK)
Order Code:
CS36709
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252505092
See all Technical Docs

Product Overview

Equipped with the latest WiFi 6 technology, the Deco X1500 creates a high speed mesh network across your whole home with combined speeds up to 1500Mb/s. Experience smart roaming wuth seamless coverage all on one WiFi name. Enhanced network capacity with OFDMA and MU-MIMO technology, Deco supports connections for up to 120 devices.
  • Dual band WiFi speeds up to 1201Mb/s on 5GHz band, 300Mb/s on 2.4GHz
  • Triple pack provides up to 520m² coverage (5600ft²) with beamforming technology
  • Bi-directional MU-MIMO and OFDMA deliver more efficient connections, allowing for greater number of connected devices
  • Advanced AI-driven algorithms customise WiFi connections to your environment
  • Use an Amazon Alexa or Google Assistant-enabled device for intuitive voice control
  • Easy setup & intuitive network management with the Deco mobile app
  • Robust parental controls with unique family profiles and content filter settings
  • Compatible with all Deco models, easily expand your network with additional Deco units
  • WPA/WPA2/WPA3 encryption and SPI firewall
  • Connections: 2x Gigabit RJ45
  • Dimensions (HxDia.): 114x110mm

Contents

3x Deco unit, 3x AC adaptor, Ethernet cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252505092

1 In stock Need more?

???PF_PDP_RSP_SUP???

£120.48 ( £144.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £120.48 (£144.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --