You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G.hn2400 Powerline AX1800 WiFi 6 Kit -
PGW2440 KIT
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- PGW2440 KIT
- Order Code:
- CS36363
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098680148
- Technical Datasheet:
- PGW2440 KIT Datasheet
Product Overview
- AX1800 dual band WiFi 6 with speeds up to 1201Mb/s (5GHz) & 574Mb/s (2.4GHz)
- Next generation G.hn standard delivers powerline speeds up to 1428Mb/s
- 2x2 MIMO technology for increased throughput, range and stability
- Compatible with EasyMesh routers to create a whole home mesh network
- Supports IGMP managed multicast IP transmission for optimised IPTV streaming
- Passthrough power socket design with mains filter to reduce interference
- 2+1 Gigabit Ethernet ports for high speed wired connections
- Plug & play setup and installation
- One-touch Auto-Sync WiFi configuration; automatically copies your router's name & password
- Easy management with the tpPLC mobile app and PC utility software
- Latest WPA3 wireless security encryption
- Up to 300m range over power lines
- Automatic power saving mode to reduce power consumption by up to 85%
- Powerline adaptor dimensions (HxWxD): 157x80x35mm
- Passthrough adaptor dimensions (HxWxD): 138x68x42mm
Contents
powerline adaptor, wireless powerline adaptor, 2x Ethernet cable and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.42 (£144.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.