You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada SFP28 LC Fibre SFP+ Transceiver Module, 25GBASE-LR -
SM6110-LR
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- SM6110-LR
- Order Code:
- CS37377
- Also Known As:
- GTIN UPC EAN: 8885020622362
- Technical Datasheet:
- SM6110-LR Datasheet
Product Overview
- Single mode fibre type with 1310nm wavelength
- Dual 25.78Gb/s and 10.31Gbps data rate
- Maximum transfer distance up to 10km
- Supports Digital Diagnostics Monitoring (DDM)
- Fibre optic Duplex LC/UPC connection
- Hot-swappable for seamless upgrade and replacement
- Low power consumption, less than 1.2W
Contents
SFP Module and user guide
Product Information
- :
- 1310nm
- :
- 3.3V
- :
- 25Gbps
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.48 (£74.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.