You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 25GbE SFP28 Direct Attach Cable, 1m -
SM6220-1M
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- SM6220-1M
- Order Code:
- CS38235
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002607872
- Technical Datasheet:
- SM6220-1M Datasheet
Product Overview
- 1m Lead with passive twin-ax cable assembly and SFP28 connectors
- Supports 1Gb/s, 10Gb/s and 25Gb/s data rates
- Silver plated copper conductors
- 30 AWG wire gauge (22.5mm min. bend radius)
Contents
Cable only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1m
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.36 (£50.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.