You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 Port Fast Ethernet Rack Mount Switch - 

TL-SF1024

TL-SF1024 - 24 Port Fast Ethernet Rack Mount Switch
TL-SF1024 - 24 Port Fast Ethernet Rack Mount Switch
TL-SF1024 - 24 Port Fast Ethernet Rack Mount Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SF1024
Order Code:
CS33843
Product Range
TP-Link Rackmount Switch
Also Known As:
GTIN UPC EAN: 6935364020057
Technical Datasheet:
TL-SF1024   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Rackmount Switch)

See all from this product range

TL-SF1024 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

TP-LINK

24 Port Gigabit Desktop / Rack Mount Switch

• Port Types : RJ45 x 24 • No. of Ports : 24Ports • Ethernet Switch Application : Commercial • Ethernet Switch Type : Unmanaged Gigabit Ethernet • Network Speeds : 10Mbps, 100Mbps, 1Gbps • Product Range : TP-Link Desktop / Rackmount Switch • Ethernet Switch Mounting : Desktop / Rack • Input Voltage Type : VAC

     
Restricted Item Add

TP-LINK

24 Port Fast Ethernet Desktop / Rack Mount Switch

• Port Types : RJ45 x 24 • No. of Ports : 24Ports • Ethernet Switch Application : Commercial • Ethernet Switch Type : Unmanaged Fast Ethernet • Network Speeds : 10Mbps, 100Mbps • Product Range : TP-Link Desktop / Rackmount Switch • Ethernet Switch Mounting : Desktop / Rack • Input Voltage Type : VAC

     
Restricted Item Add

Product Overview

  • Effective expansion solution for unmanaged Fast Ethernet networks
  • 4.8Gb/s Switching capacity
  • Auto MDI/MDI-X on all ports
  • 802.3x Flow control for Full Duplex and backpressure for Half Duplex to ease network congestion
  • Fanless design for silent operation
  • Simple plug and play installation
  • 19" Rack mountable steel casing
  • Dimensions (HxWxD): 44x440x180mm

Contents

Switch, UK mains lead, rackmount kit and user guide

Product Information


:
24Ports

:
Commercial

:
Unmanaged Fast Ethernet

:
Rack

:
RJ45 x 24

:
10Mbps, 100Mbps

:
VAC

:
TP-Link Rackmount Switch

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364020057

No Longer Manufactured

£45.20 ( £54.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.20 (£54.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --