You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Gigabit Desktop Switch with 4 Port PoE+ -
TL-SG1005P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1005P
- Order Code:
- CS31392
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364083229
- Technical Datasheet:
- TL-SG1005P Datasheet
Product Overview
- 10Gb/s Switching capacity with 2K MAC address table
- Provides 4 PoE+ ports with up to 30W per port
- Total PoE budget up to 65W for all ports
- Priority function if system power is overloaded
- 802.1p/DSCP QoS ensures smooth latency-sensitive traffic
- Plug and play, no configuration required
- Fanless design for silent operation
- Dimensions (HxWxD): 25x100x98mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
108 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.62 (£46.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.