You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port 2.5GbE Multi-Gigabit Desktop Switch -
TL-SG108-M2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG108-M2
- Order Code:
- CS34236
- Product Range
- TP-Link TL-SG10x-M2 Switches
- Also Known As:
- GTIN UPC EAN: 6935364052911
- Technical Datasheet:
- TL-SG108-M2 Datasheet
Product Range Selector (TP-Link TL-SG10x-M2 Switches)
See all from this product rangeProduct Overview
- Provides high speed connections for 2.5GbE devices such as NAS drives, servers and WiFi access points
- 3 Speed connections; auto-negotiation for 100Mb/s, 1G & 2.5G connections
- 40Gb/s Switching capcity with 16K MAC address table & 10K Jumbo Frame support
- Durable metal housing with fanless operation
- Supports desktop and wall-mounting
- Simple plug and play deployment
- Dimensions (HxWxD): 35x226x131mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Unmanaged 2.5 Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8
- :
- 100Mbps, 1Gbps, 2.5Gbps
- :
- -
- :
- TP-Link TL-SG10x-M2 Switches
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.85 (£200.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.