You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port Gigabit Easy Smart Switch with PoE+ and SFP Slot -
TL-SG1210MPE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1210MPE
- Order Code:
- CS34438
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364052676
- Technical Datasheet:
- TL-SG1210MPE Datasheet
Product Overview
- Provides ten Gigabit LAN ports and an SFP combo slot for adding long range fibre connectivity
- Eight of the ports support 802.3af/at PoE+ complete with port priority system and intelligent power management
- Provides a total PoE power budget of 123W, capable of supplying up to 30W per port
- Intuitive web based user interface and management system
- Supports network monitoring, traffic prioritisation and advanced QoS features
- Supports up to 32 VLANs with MTU/Port/802.1Q VLAN support
- Compact, fanless desktop housing takes up minimal space
- Dynamic LED arrangement for real-time status display
- Dimensions (HxWxD): 26x209x126mm
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 10, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.62 (£118.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.