You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 16 Port Gigabit Smart Switch with 2 SFP Slots -
TL-SG2218
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG2218
- Order Code:
- CS34258
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 6935364006426
- Technical Datasheet:
- TL-SG2218 Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Provides sixteen Gigabit LAN Ports and 2 Gigabit SFP slots
- Centralised cloud management with TP-Link Omada & SDN integration
- Enterprise grade management with web based GUI, Command Line Interface (CLI) and SNMP (v1/2/3)
- RMON (Remote Network Monitoring) support with CPU Monitoring & Cable Diagnostics provide vital system information
- Integrated L2/L2+ features including IGMP Snooping, 802.1Q VLAN & Link Aggregation
- Advanced QoS policies with multiple Priority functions for traffic management including Port Priority, DSCP Priority and 802.1P Priority
- Full support for IPv6 networks to ensure smooth migration without requiring new hardware
- Dual Image and Dual Configuration features improve network reliability
- Dimensions (HxWxD): 44x440x180mm
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 16, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.58 (£135.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.