You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port Fast Ethernet & 2 Port Gigabit Unmanaged PoE Switch - 

TL-SL1311P

TL-SL1311P - 8 Port Fast Ethernet & 2 Port Gigabit Unmanaged PoE Switch
TL-SL1311P - 8 Port Fast Ethernet & 2 Port Gigabit Unmanaged PoE Switch
TL-SL1311P - 8 Port Fast Ethernet & 2 Port Gigabit Unmanaged PoE Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SL1311P
Order Code:
CS35986
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252500295
Technical Datasheet:
TL-SL1311P   Datasheet
See all Technical Docs

Product Overview

Simple and secure, the TL-SL1311P unmanaged switch is an ideal solution for expanding your business network as well as adding PoE functionality. The switch also delivers security-focused features such as Isolation Mode, which separates client traffic on each port to avoid snooping and Extend Mode, which supports power & data up to 250m range, making it ideal for use with surveillance systems.
  • 7.6Gb/s Switching capacity with 2K MAC address table
  • Provides 8 Fast Ethernet PoE+ ports, 2 Gigabit uplink ports and 1 Gigabit SFP slot
  • Supports 802.3af/at PoE power up to 30W per port or 65W across all 8 ports
  • PoE Auto Recovery ensures stable operation by automatically rebooting unresponsive devices (ports 1-8)
  • Priority function with power management for ports 1 to 8 to protect the system in case of power overload
  • Extend Mode provides up to 250m PoE power and data transmission range at reduced speed
  • Isolation Mode provides one-click client traffic separation for enhanced security
  • Auto MDI/MDI-X and auto negotiation
  • IEEE 802.3x Flow Control for Full Duplex mode and Backpressure for Half Duplex mode
  • Fanless design for silent operation
  • Plug & play, no configuration required
  • Suitable for desktop or wall-mounted installation
  • Dimensions (HxWxD): 26x209x126mm

Footnotes

Note: The speed of ports under Extend Mode is reduced to 10Mb/s, actual transmission range may vary due to cable quality and external factors.

Product Information


:
10Ports

:
Commercial

:
Unmanaged PoE Gigabit Ethernet

:
Desktop

:
RJ45 x 10, SFP x 1

:
10Mbps, 100Mbps, 1Gbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252500295

5 In stock Need more?

???PF_PDP_RSP_SUP???

£54.82 ( £65.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.82 (£65.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --