You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit - 

TL-WPA7817 KIT

TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit
TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit
TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit
TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit
TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit
TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit
TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit
TL-WPA7817 KIT - AV1000 Gigabit Powerline & AX1500 WiFi 6 Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WPA7817 KIT
Order Code:
CS37905
Product Range
-
Also Known As:
GTIN UPC EAN: 4895252507409
Technical Datasheet:
TL-WPA7817 KIT   Datasheet
See all Technical Docs

Product Overview

Easily extend AX1500 WiFi and Gigabit Networking to every room with the TL-WPA7817 Kit from TP-Link. Homeplug AV2 compliant Powerline provides users with stable, high-speed data transfer rates up to 1000Mb/s combined with blazing fast WiFi 6 dual band connectivity that delivers streaming, gaming and browsing on your smart devices throughout your home! Plug, pair and play for intuitive setup and one-touch WiFi configuration. EasyMesh compatibility also lets you create a seamless whole-home mesh network when connected to a compatible router.
  • Easily expand your home network using your mains electrical sockets without any drilling or wire installation
  • Dual band AX1500 WiFi with transfer speeds up to 300Mb/s (2.4GHz) & 1201Mb/s (5GHz)
  • HomePlug AV2 standard provides speeds up to 1000Mb/s on wired connections
  • Compatible with all HomePlug AV & AV2 standard powerline adaptors
  • One-touch WiFi configuration; instantly copies your router's name & password for easy setup
  • Plug & play wired Powerline setup
  • EasyMesh ready, create a mesh network when paired with a compatible router
  • Gigabit Ethernet ports for fast and secure wired connections
  • Transmission range up to 300m range over power lines
  • 128-bit AES Powerline security encryption
  • WEP, WPA-PSK/WPA2-PSK Wireless encryption
  • Easy management with the tpPLC mobile app and PC utility software

Contents

Powerline adaptor, wireless powerline adaptor, 2x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252507409

8 In stock Need more?

???PF_PDP_RSP_SUP???

£70.92 ( £85.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.92 (£85.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --