You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V DC, 2.5A, 60W -
TCL 060-124
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TCL 060-124
- Order Code:
- PW06246
- Product Range
- TCL Series
- Technical Datasheet:
- TCL 060-124 Datasheet
Product Range Selector (TCL Series)
See all from this product rangeProduct Overview
- Ultra compact plastic housing
- Connection by detachable screw terminal block
- Reliable snap-on mounting on DIN-rails
- Adaptor for wall mounting
- Universal input range from 85VAC to 264VAC, 50/60 Hz
- Adjustable output voltage, power OK signal, low ripple and noise
- Overload and short-circuit protection, parallel operation possible
- Redundancy module, 3-year product warranty, IP 20 (IEC 60529) Case protection
- Switching frequency of 55 to 180KHz depending on load (frequency modulation)
- Efficiency of 88% typical, I/O isolation voltage (60s) of 3000VAC
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 24VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- TCL Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.25 (£128.70) | ( ) |
10+ | £94.26 (£113.11) | ( ) |
25+ | £89.54 (£107.45) | ( ) |
50+ | £86.13 (£103.36) | ( ) |
100+ | £82.86 (£99.43) | ( ) |
250+ | £77.11 (£92.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.