You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz Digital Dual Wireless System -
S2.4-HBX
- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- S2.4-HBX
- Order Code:
- MP35833
- Product Range
- Trantec - S.4 Series - 2.4GHz Wireless Kits
Product Range Selector (Trantec - S.4 Series - 2.4GHz Wireless Kits)
See all from this product rangeProduct Overview
S2.4-BTX-G3 Beltpack Transmitter - 3.5mm locking jack socket
- Transmitter power: 10mW
- Modulation system: GFSK
- Ultraharmonics:
20db - Battery life: 5 Hours approx.
- Supplied with 2x AA batteries
S2.4-HDX-G3 Microphone - Transmitter power: 10mW
- Modulation system: GFSK
- Ultraharmonics:
20db - Battery life: 5 Hours approx.
- Supplied with 2x AA batteries
S2.4-RX2-G3 2.4Ghz Digital Wireless Microphone Recieiver - Carrier Frequency: 2.404GHz to 2.474GHz
- Band range: 2MHz
- Dynamic range: 85db
- Signal-to-Noise Ratio:
95dB - Receiving Sensitivity: -80dBm
Contents
1x S2.4-BTX-G3 Beltpack Transmitter, 1x S2.4-HDX-G3 Microphone, 1x S2.4-RX2-G3 2.4Ghz Digital Wireless Microphone Recieiver, 4x AA batteries, 1x Lavalier microphone, 1x Power adaptor, 1/4" jack lead, 2x reciever mounting brackets
Product Information
- :
- -
- :
- 2.4Hz
- :
- -
- :
- -
- :
- Trantec - S.4 Series - 2.4GHz Wireless Kits
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £205.83 (£247.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.