You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz Digital Wireless Microphone System -
S2.4-HX
- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- S2.4-HX
- Order Code:
- MP35831
- Product Range
- Trantec - S.4 Series - 2.4GHz Wireless Kits
Product Range Selector (Trantec - S.4 Series - 2.4GHz Wireless Kits)
See all from this product rangeProduct Overview
2.4GHz Digital Wireless UHF Handheld Microphone with LCD Display - Transmitter power: 10mW
- Modulation system: GFSK
- Ultraharmonics: 20db
- Distance: 30m
- Battery life: 5 Hours approx.
- Supplied with 2x AA batteries
2.4GHz Digital Wireless Single Reciever - Carrier Frequency: 2.404GHz to 2.47GHz ISM Band frequency
- Modulation system: GFSK
- Distance: 20m to 30m
- Audio format: 16bit, 38.4Khz
- No RF noise
- Lower battery consumption, battery can use 5 hours
- Dynamic range: 85db
- Signal-to-Noise Ratio: 95dB
- Receiving Sensitivity: -80dBm
Product Information
- :
- Bidirectional
- :
- 2.4GHz
- :
- -
- :
- -
- :
- Trantec - S.4 Series - 2.4GHz Wireless Kits
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.74 (£110.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.