You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Beltpack Wireless System, 606 to 614MHz - 

S4.10-B-EB GG3

New
S4.10-B-EB  GG3 - Beltpack Wireless System, 606 to 614MHz
S4.10-B-EB  GG3 - Beltpack Wireless System, 606 to 614MHz
S4.10-B-EB  GG3 - Beltpack Wireless System, 606 to 614MHz
S4.10-B-EB  GG3 - Beltpack Wireless System, 606 to 614MHz
S4.10-B-EB  GG3 - Beltpack Wireless System, 606 to 614MHz
S4.10-B-EB  GG3 - Beltpack Wireless System, 606 to 614MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANTEC TRANTEC
Manufacturer Part No:
S4.10-B-EB GG3
Order Code:
MP35959
Product Range
Trantec - S4.10 Series

Product Range Selector (Trantec - S4.10 Series)

See all from this product range

Product Overview

The S4.10-B-EB GG3 from Trantec is a simply plug and play beltpack wireless transmitter system. The kit comprises of a 854Hz to 865MHz wireless receiver (S4.10-RXA-EBGG3) and the compatible wireless belt pack (S4.10-BXT-EBWG3).
  • Up to 16 compatible UHF frequencies (depending on region)
  • Rear mount detachable antenna
  • Quick channel scan and auto channel setup
  • Diversity operation
  • Infrared auto channel setup
  • Battery indicator on receiver
  • Up to 10 Hours of continuous use with 1x AA alkaline battery (Battery not included)
  • Wireless Reciever
  • Sensitivity: 10uV at 45dBA S/N
  • Squelch (SQ): Tone SQ, Carrier SQ and Noise SQ
  • Audio frequency response: 80Hz to 15kHz
  • UHF frequency range: 606 to 614MHz
  • Audio output level: Balanced XLR socket (16dBu) and unbalanced 1/4" Jack socket (16dBu)
  • Dimensions (WxHxD): 215mm x 39mm x 102mm
  • Weight: 480g
  • Wireless Beltpack
  • RF Carrier Power: 10mW
  • Audio frequency response: 80Hz to 15kHz
  • Audio input level: -6dBV (maximum), mic gain 0dB
  • 3.5mm locking jack socket connector
  • Dimensions: 62mm x 100mm x 25mm (with clip)
  • Weight: 85g (with battery)

Product Information


:
-

:
-

:
-

:
-

:
Trantec - S4.10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £153.99 (£184.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --