You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAP 611 RAL 7016 60cm Satellite Dish -
362611
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 362611
- Order Code:
- AP03490
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700113427905
- Technical Datasheet:
- 362611 Datasheet
Product Overview
- X-polarisation:
27dB - Offset angle: 26 °
- Elevation range: 10-55°
- Efficiency: 70
- Frequency range: 10.7-12.75GHz
- Product Depth: 129mm
- LNB size: Ø40mm
- Product Length: 560mm
- Main material: Fibreglass
- Height: 61cm
- Width: 56cm
- LNB holder: Plastic
- Mast bracket diameter: Ø40-60mm
Product Information
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.00 (£144.00) | ( ) |
3+ | £111.00 (£133.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.