You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Float Switch, LR03, 10m CPE Cable -
LR03-L10M-CPE
- Manufacturer:
- TRITON CONTROLS TRITON CONTROLS
- Manufacturer Part No:
- LR03-L10M-CPE
- Order Code:
- SW03084
- Product Range
- LR03 Series
- Technical Datasheet:
- LR03-L10M-CPE Datasheet
Product Range Selector (LR03 Series)
See all from this product rangeProduct Overview
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.9 to 1.3
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- Float Switch
- :
- Water
- :
- -
- :
- 2bar
- :
- PP (Polypropylene)
- :
- -
- :
- Cable
- :
- -
- :
- -
- :
- -
- :
- 70°C
- :
- LR03 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.00 (£42.00) | ( ) |
5+ | £32.56 (£39.07) | ( ) |
10+ | £31.11 (£37.33) | ( ) |
25+ | £28.00 (£33.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.