You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arys 6W RMS Soundbar Speaker -
22946
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 22946
- Order Code:
- CS36038
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439229462
- Technical Datasheet:
- 22946 Datasheet
22946 - You may also be interested in
Product Overview
- Compact, low-profile soundbar designed for PC & laptop use
- Stylish design with metal grill and black finish
- 6W RMS Power (12W peak output)
- Intuitive rotary dial for power and volume control
- 3.5mm Aux. audio connection
- USB Powered, no mains adaptor required
Contents
Soundbar and user guide
Product Information
- :
- 100Hz
- :
- 20kHz
- :
- 64mm
- :
- 420mm
- :
- 75mm
- :
- -
- :
- USB
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.49 (£26.99) | ( ) |
10+ | £20.89 (£25.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.