You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Polo 2.0 Speaker Set, Black - 

25164

New
25164 - Polo 2.0 Speaker Set, Black
25164 - Polo 2.0 Speaker Set, Black
25164 - Polo 2.0 Speaker Set, Black
25164 - Polo 2.0 Speaker Set, Black
25164 - Polo 2.0 Speaker Set, Black
25164 - Polo 2.0 Speaker Set, Black
25164 - Polo 2.0 Speaker Set, Black
25164 - Polo 2.0 Speaker Set, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
25164
Order Code:
CS38278
Product Range
-
Also Known As:
GTIN UPC EAN: 8713439251647
Technical Datasheet:
25164   Datasheet
See all Technical Docs

Product Overview

The Trust Polo is a compact yet powerful speaker set that will enhance any workspace. Delivering 8W peak power, the Polo ensures crystal clear audio movies, music or meetings. The Polo is also USB powered, so you don't need to work near a power socket!
  • Compact and powerful speaker set
  • Large 40mm speaker drivers
  • 8W Peak power for crystal clear sound output
  • Handy inline volume control
  • 3.5mm Audio input for convenient connectivity
  • Powered by USB connection, no external power supply required
  • 5 Year limited manufacturer warranty

Contents

Speakers and user guide

Product Information


:
5V

:
150Hz

:
20kHz

:
76mm

:
77mm

:
74mm

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8713439251647

17 In stock Need more?

???PF_PDP_RSP_SUP???

£11.67 ( £14.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.67 (£14.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --