You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Swivel Tabletop TV Stand 30kg - 32" to 55" -
TT44S
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TT44S
- Order Code:
- ST04417
- Product Range
- TTAP TV Tabletop Stands
- Also Known As:
- GTIN UPC EAN: 5060526641038
- Technical Datasheet:
- TT44S Datasheet
Product Range Selector (TTAP TV Tabletop Stands)
See all from this product rangeProduct Overview
- Fits screen size: 32" to 55"
- VESA compatible: 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Anti-slip feet for stability and ensuring the stand will not mark the unit it is placed on
- Modern entry based unit using 8mm toughened glass base
- The rear arm has 3x different height adjustments
- Easy to assemble
- Weight capacity: 30kg
- Swivel: ±30°
- A wide range of TV fixing bolts and spacers supplied to suit most TV’s
- Dimensions (HxWxD): 626x480x260mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 32" to 55"
- :
- Table Top
- :
- 30kg
- :
- 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- :
- TTAP TV Tabletop Stands
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.03 (£37.24) | ( ) |
5+ | £27.81 (£33.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.