You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

237A Type IDC 10 Pair Disconnection Strip - 

27AUS

27AUS - 237A Type IDC 10 Pair Disconnection Strip
27AUS - 237A Type IDC 10 Pair Disconnection Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
27AUS
Order Code:
TE08046
Product Range
-
Technical Datasheet:
27AUS   Datasheet
See all Technical Docs

Product Overview

  • 10 Pair insulation displacement connection strip
  • Allows lines to be disconnected temporarily for testing
  • Compatible with industry standard frames, tools and connection boxes
  • UK OFTEL and ISO 9001 approved
  • Fitted with industry standard LSA+ contacts
  • 20µin Silver plated phosphor bronze contacts
  • Offers two wire connections per slot
  • Polycarbonate and PBT construction
  • Dimensions: 123x20.5x39.5mm

Product Information


:
20Contacts

:
-

:
IDC Distribution System

:
IDC / IDT

:
-

:
Box Mount

:
Silver Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

318 In stock Need more?

???PF_PDP_RSP_SUP???

£1.67 ( £2.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --