You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN Rail Connector 35mm, USB 2.0 Coupler - 

KCUAA2WHDIN

KCUAA2WHDIN - DIN Rail Connector 35mm, USB 2.0 Coupler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
KCUAA2WHDIN
Order Code:
CN20282
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386506023
Technical Datasheet:
KCUAA2WHDIN   Datasheet
See all Technical Docs

Product Overview

USB2.0 A to A DIN rail mountable connector with clear labelling, front access and easy installation onto any 35mm standard DIN rail. TUK Din Rail mount connectors are ideal for industrial applications where RJ45, Fibre or USB type connectors are required next to DIN Rail mounted equipment in electrical or instrument control cabinets.
  • High performance coupler
  • Designed for standard 35mm wide DIN rails
  • Easily mountable side by side on DIN rail, side covers can be omitted if space is restricted
  • Easy access to the connector and wiring through removable side covers
  • Angled presentation provides gravity compensation for patch leads
  • Slip-in label facility for clear labelling
  • Installation does not require any special tools, module slides or clips easily onto the DIN rail

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386506023

3 In stock Need more?

???PF_PDP_RSP_SUP???

£10.63 ( £12.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.63 (£12.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.44 (£11.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.50 (£10.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.02 (£9.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --