You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 19" Rack 4 Ring Cable Management Bar - 483x74x44mm -
MCM1U4
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- MCM1U4
- Order Code:
- EN84810
- Product Range
- TUK 19" Rack Accessories
- Also Known As:
- GTIN UPC EAN: 5055386505002
- Technical Datasheet:
- MCM1U4 Datasheet
Product Range Selector (TUK 19" Rack Accessories)
See all from this product rangeProduct Overview
- 1U Cable management bar with 4x 65mm vertical rings
- Designed to give extra support for patch leads
- Enables organisation of patch cables to ISO and EIA/ TIA standards
- All metal construction
- Supplied with all fixings
- Dimensions (LxWxH): 483x81x44mm
Product Information
- :
- Cable Manager
- :
- 19" Rack Mount Enclosures
- :
- TUK 19" Rack Accessories
Technical Documents (1)
Also Known As
243 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.60 (£6.72) | ( ) |
5+ | £5.41 (£6.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.