You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Steel Wall Mount Bracket for 19" Rack Enclosure - 505x102x100mm -
MCMPAN
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- MCMPAN
- Order Code:
- EN84811
- Product Range
- TUK 19" Rack Accessories
- Also Known As:
- GTIN UPC EAN: 5055386504074
- Technical Datasheet:
- MCMPAN Datasheet
Product Range Selector (TUK 19" Rack Accessories)
See all from this product rangeProduct Overview
- Enables mounting of server, network or telecoms devices vertically
- Compatible with most 19" rack mountable equipment
- Wall mounting holes provide stability and mounting into standard wall studs
- Made from solid steel for durability
- Supplied with cage nuts and screws for easy equipment mounting
- Dimensions (LXWxH): 505x102x99.5mm
Product Information
- :
- Steel
- :
- 99.5mm
- :
- 505mm
- :
- 19" Rack Enclosures
- :
- 3.92"
- :
- 19.88"
- :
- TUK 19" Rack Accessories
Technical Documents (1)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.67 (£34.40) | ( ) |
5+ | £27.73 (£33.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.