You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC 25x50 Euro Angled Multimode Fibre Module, White -
OL45MMWHPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- OL45MMWHPT
- Order Code:
- CS37108
- Product Range
- TUK FIBERMOD
- Also Known As:
- GTIN UPC EAN: 5055386508423
- Technical Datasheet:
- OL45MMWHPT Datasheet
Product Range Selector (TUK FIBERMOD)
See all from this product rangeProduct Overview
- Multi-mode fibre female to female LC/LC duplex couplers
- Compatible with most Euro style 25x50mm faceplate outlets
- Angled design avoids cable bending issues
- ABS UL94-V0 keystone mount with polycarbonate faceplate adaptor
- Dimensions: 25x50x33mm
- Weight: 9g
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 45° Angle Adapter
- :
- TUK FIBERMOD
Technical Documents (1)
Also Known As
82 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 07/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
60 more will be available week commencing 07/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.72 (£4.46) | ( ) |
5+ | £3.44 (£4.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.