You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC 25x38 6C Angled Multimode Fiber Module, White -
OL645MMWHPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- OL645MMWHPT
- Order Code:
- CS34163
- Product Range
- TUK FIBERMOD
- Also Known As:
- GTIN UPC EAN: 5055386508447
- Technical Datasheet:
- OL645MMWHPT Datasheet
Product Range Selector (TUK FIBERMOD)
See all from this product rangeProduct Overview
- Multi-mode fiber female to female LC/LC duplex couplers
- Compatible with most 6C 25x38mm faceplate outlets
- Angled design avoids cable bending issues
- ABS UL94-V0 keystone mount and faceplate
- Dimensions: 25x38x34mm
- Weight: 8g
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 45° Angle Adapter
- :
- TUK FIBERMOD
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.34 (£4.01) | ( ) |
5+ | £3.06 (£3.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.