You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a Contractor Grade Field Termination Plug -
PGSBT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PGSBT
- Order Code:
- CN22909
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386508782
- Technical Datasheet:
- PGSBT Datasheet
Product Overview
- Category 6a Class EA Field Termination Plug with 568A and B wiring guide
- Robust industrial fully shielded design
- Suitable for use with solid core cable – designed for Modular Plug Terminated Link (MPTL) terminations
- Suitable for cable OD 6 - 8.5mm with core OD 1.0 – 1.5mm, copper core sizes 22 - 24 AWG / 0.5 - 0.65mm
- No tools required for time saving and efficient termination on site
Footnotes
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Single)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
1,329 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 20/08/25
1,000 more will be available week commencing 20/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.50 (£5.40) | ( ) |
10+ | £4.33 (£5.20) | ( ) |
25+ | £4.14 (£4.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.