You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XXL Cable RJ45 Cat6A / Cat7 / Cat8 Connector Plugs, 8mm Cables, 10 Pack - 

PGSXL

PGSXL - XXL Cable RJ45 Cat6A / Cat7 / Cat8 Connector Plugs, 8mm Cables, 10 Pack
PGSXL - XXL Cable RJ45 Cat6A / Cat7 / Cat8 Connector Plugs, 8mm Cables, 10 Pack
PGSXL - XXL Cable RJ45 Cat6A / Cat7 / Cat8 Connector Plugs, 8mm Cables, 10 Pack
PGSXL - XXL Cable RJ45 Cat6A / Cat7 / Cat8 Connector Plugs, 8mm Cables, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
PGSXL
Order Code:
CN20316
Product Range
PGSXL Series
Also Known As:
GTIN UPC EAN: 5055386504425
Technical Datasheet:
PGSXL   Datasheet
See all Technical Docs

Product Range Selector (PGSXL Series)

See all from this product range

Product Overview

High performance shielded connector suitable for termination of extra large outer diameter Category 6A, 7 and 8 cables
  • Designed to meet Category 6A patch cord standard and Category 8 at channel level
  • Able to accommodate Category 6A, 7 or 8 cable with overall cable O.D. up to 8mm
  • Suitable for inner cores up to 1.5mm O.D. (recommended range 1.2 – 1.5mm)
  • 3 Prong contacts for solid and stranded cable
  • 2 part plug
  • No soldering required
  • Supplied in a pack of 10

Product Information


:
RJ45

:
RJ45 Plug

:
1 x 1 (Single)

:
Plug

:
8Contacts

:
8P8C

:
8Ways

:
Cat6, Cat6a

:
-

:
Cable Mount

:
1Ports

:
Straight

:
Crimp

:
Shielded

:
Without Magnetics

:
Gold Plated Contacts

:
Without LED

:
Phosphor Bronze

:
Without Light Pipe

:
PGSXL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386504425

771 In stock Need more?

???PF_PDP_RSP_SUP???

£7.67 ( £9.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.67 (£9.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.98 (£8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --