You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat6a Compact Shielded Through Coupler, DIN Rail Mount -
SGACDINS
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGACDINS
- Order Code:
- CN24225
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386510570
- Technical Datasheet:
- SGACDINS Datasheet
Product Overview
- Features Cat6a / Class EA Screened Inline Coupler, RJ45 Feedthrough
- For mounting on DIN-Rail TH35 acc. to DIN EN60715
- Side-by-side mountable
- Built in earthing spring
- IP rating: IP20
- 4PPoE compliant
- Durability: 750 jack insertion cycles
- Supplied with dust cover
Product Information
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- RJ45
- :
- RJ45
- :
- 8P8C
- :
- RJ45
- :
- Cat6a
- :
- -
- :
- IP20
- :
- Jack
- :
- 8Ways
- :
- DIN Rail Mount
- :
- Straight
- :
- Jack
- :
- 8Ways
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
Technical Documents (1)
Also Known As
211 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.68 (£9.22) | ( ) |
5+ | £7.24 (£8.69) | ( ) |
50+ | £6.62 (£7.94) | ( ) |
100+ | £6.09 (£7.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.