You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue PLA 3D Printer Filament Material, 750g -
1616
- Manufacturer:
- ULTIMAKER ULTIMAKER
- Manufacturer Part No:
- 1616
- Order Code:
- MK00561
- Product Range
- UltiMaker - M0751 Series
- Also Known As:
- GTIN UPC EAN: 8718836374609
- Technical Datasheet:
- 1616 Datasheet
Product Range Selector (UltiMaker - M0751 Series)
See all from this product rangeProduct Overview
- Versatile choice for creating consistently smooth and detailed prints
- Prints in dual extrusion with PVA on Ultimaker 3
- Filament diameter is 2.85mm ± 0.10mm
- Net filament weight is 750g
- Prints containing intricate curves, overhangs and geometric features can be easily printed with PLA
Warnings
Product Information
- :
- 2.85mm
- :
- Blue
- :
- PLA (Polylactide)
- :
- 145°C
- :
- 145°C
- :
- 160°C
- :
- 750g
- :
- UltiMaker - M0751 Series
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.99 (£38.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.