You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Grey CPE 3D Printer Filament Material, 750g -
1633
- Manufacturer:
- ULTIMAKER ULTIMAKER
- Manufacturer Part No:
- 1633
- Order Code:
- MK00553
- Product Range
- UltiMaker - M0188 Series
- Technical Datasheet:
- 1633 Datasheet
Product Range Selector (UltiMaker - M0188 Series)
See all from this product rangeProduct Overview
- Versatile choice for creating consistently smooth and detailed prints
- Filament diameter is 2.85mm ± 0.10mm
- Net filament weight is 750g
- Product designers use CPE to make extremely tough and dimensionally stable functional prototypes
Warnings
Product Information
- :
- 2.85mm
- :
- Light Grey
- :
- CPE (Copolyester)
- :
- -
- :
- 100°C
- :
- 750g
- :
- UltiMaker - M0188 Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.99 (£47.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.