You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultragrime Pro XXL+ Antibacterial Multi-Use Cleaning Cloth Wipes, 100 Pack -
5930
- Manufacturer:
- ULTRAGRIME ULTRAGRIME
- Manufacturer Part No:
- 5930
- Order Code:
- SI18988
- Product Range
- Ultragrime - XXL+ Cleaning Wipes
- Also Known As:
- GTIN UPC EAN: 5060460470503
- Technical Datasheet:
- 5930 Datasheet
Product Range Selector (Ultragrime - XXL+ Cleaning Wipes)
See all from this product rangeProduct Overview
- 100 Huge wipes - 38cm x 25cm. Double the size of common wipes
- Effective against viruses including Norovirus, Influenza A (H1N1), Herpes Simplex, Hepatitis C Virus, Coronaviruses & SARS-CoV-2
- Proven 99.999% bacteria kill rate, effective within 60 seconds
- Eliminates cross-contamination
- Sanitising efficacy EN13727, EN1276, EN14476
- Stays wet and usable for over 60 minutes – most dry out in 5-10 minutes
- Don't dry out when the lid is left open for weeks - try it for a month!
- Super-soft and strong, more like a cloth
- Hand safe & safe to use on all surfaces- no harmful chemicals
- Alcohol-free with Vitamin E and Aloe extract
- Large absorbency capacity
- Removes grease, paint, silicone, foam and adhesives
- Dispenses one wipe at a time
- Flexible, recyclable packaging for less waste
Product Information
- :
- Cloth
- :
- 250mm
- :
- 380mm
- :
- Ultragrime - XXL+ Cleaning Wipes
Technical Documents (2)
Also Known As
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.40 (£11.28) | ( ) |
6+ | £8.56 (£10.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.