You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rhino Heavy Duty Spray Adhesive, 500ml -
0590SPRAY500
- Manufacturer:
- ULTRATAPE ULTRATAPE
- Manufacturer Part No:
- 0590SPRAY500
- Order Code:
- OE07565
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5027785807223
- Technical Datasheet:
- 0590SPRAY500 Datasheet
Product Overview
- Heavy duty spray adhesive is a long lasting, multi-purpose product giving a high strength bond
- High initial tack contact
- Can be used by coating one or both sides depending on the surface
Product Information
- :
- -
- :
- -
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
58 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 17/08/25
36 more will be available week commencing 24/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
24 more will be available week commencing 17/08/25
36 more will be available week commencing 24/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.32 (£5.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.