You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Press to Exit - Plastic Sign - 75mm x 100mm -
12067A
Product Overview
- Clear Instructional Design: Bold text and iconography provide straightforward guidance to "Press to Exit", enhancing user understanding
- Durable Material: Constructed to withstand high-traffic environments, making it suitable for long-term indoor use
- High-Visibility Colours: Contrasting colors ensure the sign is easily noticeable, even from a distance or in low-light conditions
- Standardised Symbols: Utilises universally recognised symbols, ensuring quick comprehension by all users
Product Information
- :
- Press to Exit
- :
- White on Green
- :
- Fire Exit
- :
- 100mm
- :
- 75mm
- :
- Plastic
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.78 (£10.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.