You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Assembly Point - Arrow Left Plastic Sign - 300mm x 250mm - 

12142H

12142H - Assembly Point - Arrow Left Plastic Sign - 300mm x 250mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
12142H
Order Code:
HE31241

Product Overview

The Assembly Point Safety Sign is an essential indicator to guide individuals to a designated gathering area during emergency situations. Perfect for workplaces, schools, and public buildings, this sign supports efficient evacuations by providing clear directions to a secure meeting location. Made from durable materials, it ensures lasting performance and visibility, complying with safety standards.
  • Promotes Safety Organisation: Clearly marks the assembly area, helping individuals gather safely and efficiently in emergencies
  • High-Visibility Design: Contrasting colours and bold graphics enhance readability, ensuring visibility from a distance
  • Durable Material Construction: Built to withstand indoor and outdoor conditions, providing reliable performance over time
  • Versatile Applications: Suitable for various settings, including commercial, industrial, educational, and public spaces as part of a comprehensive safety plan

Product Information


:
Assembly Point Arrow Left

:
White on Green

:
Fire Exit

:
300mm

:
250mm

:
Plastic

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£10.21 ( £12.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.21 (£12.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --