You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Way Water Inlet Valve - 

481981729329

481981729329 - Single Way Water Inlet Valve

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
481981729329
Order Code:
WG18916

Product Overview

A universal inlet valve fitted with a removable plastic mounting bracket. The inlet accepts the standard 27mm (¾") hose connector. Supplied individually packaged in a polybag.
  • Outlet port (Ø): 10.5mm
  • Coil: 220/240Vac (50/60Hz) 8VA
  • Terminals: 6.3mm
  • Bracket fixing centres: 50mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

39 In stock Need more?

???PF_PDP_RSP_SUP???

£3.79 ( £4.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.79 (£4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.44 (£4.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --