You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Push Button, (On-Off), Momentary, 36V DC, 12mm, IP65, Black - 

PELR0249

PELR0249 - Push Button, (On-Off), Momentary, 36V DC, 12mm, IP65, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELR0249
Order Code:
SW05510
Product Range
ABC 12mm Push Buttons
Technical Datasheet:
PELR0249   Datasheet
See all Technical Docs

Product Range Selector (ABC 12mm Push Buttons)

See all from this product range

Product Overview

  • Switch action: Single pole, momentary
  • Terminals: Screw

Product Information


:
ABC 12mm Push Buttons

:
12mm

:
1NO

:
(On)-Off

:
IP65

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£4.50 ( £5.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.26 (£5.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.75 (£4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --