You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Pin DIN Plug to 5 Pin DIN Plug Lead, 0.75m - 

MIDI075

MIDI075 - 5 Pin DIN Plug to 5 Pin DIN Plug Lead, 0.75m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
MIDI075
Order Code:
AV20591
Product Range
Citronic - 5 Pin DIN Plug to 5 Pin DIN Plug Leads
Also Known As:
190.226UK, GTIN UPC EAN: 5015972071458

Product Range Selector (Citronic - 5 Pin DIN Plug to 5 Pin DIN Plug Leads)

See all from this product range

Product Overview

A durable, high quality MIDI lead for connecting music controllers and devices, with pro quality 180° 5-pin DIN plugs. Made with strong, flexible cable; low loss conductors and global shielding for a clean data stream.
  • Cable diameter: 5mm
  • Conductors: 5x 10 strand, 0.1mmØ pure copper
  • Connectors: 180° 5 Pin DIN plug

Product Information


:
DIN Plug, 5 Way

:
IEC 60130-9, DIN Plug to IEC 60130-9, DIN Plug

:
DIN Plug, 5 Way

:
29.53"

:
0.75m

:
Black

:
Citronic - 5 Pin DIN Plug to 5 Pin DIN Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

190.226UK, GTIN UPC EAN: 5015972071458

44 In stock Need more?

???PF_PDP_RSP_SUP???

£2.18 ( £2.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.18 (£2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.93 (£2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --