You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SVGA + 3.5mm Stereo Jack Plug to Plug Audio Lead, 5m Black - 

AV21854

AV21854 - SVGA + 3.5mm Stereo Jack Plug to Plug Audio Lead, 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
AV21854
Order Code:
AV21854

AV21854 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

SVGA Male to Male Lead with Audio, 5m

• Cable Length - Imperial : 16.4ft • Connector Type A : VGA Plug • Jacket Colour : Black • Connector Type B : VGA Plug • Cable Length - Metric : 5m • Product Range : SVGA Leads with Audio

     
Restricted Item Add

Product Overview

  • SVGA with integrated 3.5mm stereo jack plug to plug lead
  • Heavy duty triple shielded cable
  • Moulded ferrite core
  • Outer diameter: 8mm

Product Information


:
3.5mm Stereo Phone Plug + SVGA Plug to 3.5mm Stereo Phone Plug + SVGA Plug

:
16.4ft

:
5m

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£1.42 ( £1.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --