You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre Cut Cubed Custom Foam Inserts for Cases and Tool Boxes - 530mm x 400mm x 60mm -
CUBMAX540.CPC
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CUBMAX540.CPC
- Order Code:
- SG33544
- Product Range
- Pre Cut Cubed Foam
Product Range Selector (Pre Cut Cubed Foam)
See all from this product rangeProduct Overview
- Ideal for use in storage cases for transporting equipment
- Also can be used for delicate electronic components, cameras, tools, etc
- It is easy to cut the foam and shape into whatever you want
- The layers are pre-scored into tiny cubes
- Insert the items into their cut outs with a snug fit, without compressing the foam too much
- External Dimensions: 530mm x 400mm x 60mm
- Single Cube: 17mm x 17mm
Product Information
- :
- Storage Cases
- :
- Cubed Foam
- :
- Pre Cut Cubed Foam
Technical Documents (0)
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 04/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
24 more will be available week commencing 04/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.53 (£27.04) | ( ) |
4+ | £16.44 (£19.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.