You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HypaClens Eye Wash Station with 2 HypaClens Eye Wash Bottles & Mirror - 

E458

E458 - HypaClens Eye Wash Station with 2 HypaClens Eye Wash Bottles & Mirror
E458 - HypaClens Eye Wash Station with 2 HypaClens Eye Wash Bottles & Mirror
E458 - HypaClens Eye Wash Station with 2 HypaClens Eye Wash Bottles & Mirror
E458 - HypaClens Eye Wash Station with 2 HypaClens Eye Wash Bottles & Mirror

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYPACLENS HYPACLENS
Manufacturer Part No:
E458
Order Code:
HE33520
Also Known As:
GTIN UPC EAN: 5037331015682

Product Overview

HypaClens Eyewash Station is designed to hold 2x 500ml HypaClens Eyewash bottles. The station has an integrated mirror that allows for self-administration of eyewash and is wall mountable. Wall fixings are not included. The compact design of the eyewash station makes it ideal for any work place with low risks. Refills are available separate.
  • Wall mounted Eyewash Station designed to hold 2x 500ml HypaClens Eyewash bottles (wall fixings not included)
  • Designed for the quick and easy administration of eye wash
  • Supplied complete with 2x HypaClens Eyewash bottles
  • Integrated mirror allows for self-administration of eyewash
  • Station Dimensions: 25cm x 30cm x 6cm

Contents

Wall Mounted Eye Wash Station & 2x 500ml HypaClens Eye Wash Bottles

Product Information


:
Wall

:
2x 500ml

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5037331015682

10 In stock Need more?

???PF_PDP_RSP_SUP???

£17.64 ( £21.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.64 (£21.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --