You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60kg Digital Counting Platform Weighing Scale -
FCS-60
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FCS-60
- Order Code:
- IN07534
- Product Range
- -
- Technical Datasheet:
- FCS-60 Datasheet
Product Overview
- Weighs in kg or lb
- 35mm LCD display with function indicators
- Backlit display can be disabled as required
- Stainless steel pan for weighing
- Impact resistant ABS display head with 1m lead
- Tare facility can be actioned during weighing cycle
- Plus/ minus weighing function for QA sample cross checks
- Zero tracking for stable and repeatable readings
- Overload warning display
- Parts counting from 10, 20, 50 or 100 sample pieces
- Supplied with carry case, wall mounting bracket and mains adaptor
Product Information
- :
- Platform
- :
- 60kg
- :
- 20g
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.85 (£103.02) | ( ) |
3+ | £82.82 (£99.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.