You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6kg Digital Precision Weighing Balance Scales - 

FKS-6000

FKS-6000 - 6kg Digital Precision Weighing Balance Scales

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
FKS-6000
Order Code:
IN06547
Technical Datasheet:
FKS-6000   Datasheet
See all Technical Docs

Product Overview

These precision weighing balances has an impact-resistant ABS plastic case and weighing pan, splash-proof protective cover and non-slip rubber feet. The balances can be either battery or mains powered (power adaptor not supplied).
  • Weighs in kg & g, lb & oz or just g and oz
  • 175x160mm weighing pan
  • 20mm high contrast LCD display with backlight
  • Automatic backlight when weight is added to the pan
  • Zero tracking ensures stable and repeatable readings
  • Tare facility over the full range and can be actioned several times throughout a weighing cycle
  • Plus/ minus weighing
  • Low Battery indication & Auto Power Off after 1.5 minutes of no activity
  • Dimensions (HxWxD): 50x180x230mm
  • Weight: 900g

Contents

Contents: Balance, user guide and 6x 1.5V AAA alkaline batteries

Product Information


:
Precision

:
6kg

:
1g

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£21.95 ( £26.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.95 (£26.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.95 (£23.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --