You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Coach Lantern, E27, Black -
FL3402
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FL3402
- Order Code:
- LA08689
- Technical Datasheet:
- FL3402 Datasheet
Product Overview
- Outdoor wall mounted, 4 panel coach lantern
- Corrosion resistant
- Weather-proof finish with tinted lens
- Requires an E27 lamp (not included - 42W max.)
- Dimensions (WxDxH): 172x95x344mm
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 230V
- :
- 344mm
- :
- 172mm
- :
- 95mm
- :
- Hardwired
Technical Documents (1)
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.18 (£8.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.