You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor LED Half Lantern, IP44, Cool White -
FL3406
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FL3406
- Order Code:
- LA08691
- Technical Datasheet:
- FL3406 Datasheet
Product Overview
- Outdoor flush mounted, 3 panel half lantern
- Corrosion resistant
- Weather-proof finish with tinted lens
- Built in 7W LED light source
- Cool White (CW): 4000K
- 317 Lumens
- IP44 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 230V
- :
- 362mm
- :
- 176mm
- :
- 98mm
- :
- Hardwired
Technical Documents (1)
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.96 (£8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.