You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Fixed Output DC Switching Bench Power Supply - 13.8V, 6A -
IN06977
IN06977 - You may also be interested in
Product Overview
- Fuse protected
- Insulated plugs
- White/grey colour
- Fixed output voltage of 13.8Vdc
- Ripple current: 100mV
Product Information
- :
- Fixed
- :
- 1 Output
- :
- -
- :
- 13.8V
- :
- -
- :
- 6A
- :
- -
- :
- -
- :
- 230V
- :
- UK Type G
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.45 (£60.54) | ( ) |
3+ | £48.39 (£58.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.