You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IR Thermometer with Probe - 

IR-98

IR-98 - IR Thermometer with Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
IR-98
Order Code:
IN05733
Technical Datasheet:
IR-98   Datasheet
See all Technical Docs

Product Overview

A pocket sized and easy to use 2-in-1 infrared thermometer which combines a 1:1 infrared thermometer for non-contact measurement of surface temperatures and a stainless steel folding penetration probe thermometer for core temperature measurements. This combination contact and non-contact infrared thermometer is ideal for food temperature measuring in food preparation and food service applications.
  • 80mm x Ø3.5mm stainless steel probe with thermistor sensor
  • Probe is adjustable through 180° and locks in place at 45°, 90°, 135° or 180°
  • 30mm LCD display with simultaneous display of IR and probe temperatures
  • User selectable °C/°F
  • Distance to spot size ratio is 1:1 at the focal point
  • Adjustable emissivity from 0.10 to 1.00
  • Quick infrared temperature response time - less than 500 milliseconds
  • Data hold
  • Max/min hold and lock for infrared temperature readings
  • Over range indication
  • Auto power off
  • Low battery indication
  • Impact-resistant ABS case with a folding stainless steel probe
  • Supplied with battery

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£57.26 ( £68.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.26 (£68.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £53.62 (£64.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --