You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B15 9W Extra Mini Spiral CFL Bulb, 2700K - 

KCF09SP3/B15-827

KCF09SP3/B15-827 - B15 9W Extra Mini Spiral CFL Bulb, 2700K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
KCF09SP3/B15-827
Order Code:
LP08995
Technical Datasheet:
KCF09SP3/B15-827   Datasheet
See all Technical Docs

Product Overview

  • Ideal for general lighting applications, replacing incandescent lamps in demanding domestic and professional settings
  • Compact helix shape
  • Save energy up to 80% compared with filament lamp
  • High lumen output
  • Long life of 10,000h
  • Amalgam mercury

Product Information


:
BA15d / SBC

:
480lm

:
230V

:
2700K

:
9W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

413 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.29 ( £0.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --