You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5m Festive Tree with Timer, 150 Multicoloured LEDs - 

LV183297M

LV183297M - 1.5m Festive Tree with Timer, 150 Multicoloured LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV183297M
Order Code:
LP11741
Product Range
-
Also Known As:
GTIN UPC EAN: 5053844222256

Product Overview

A Christmas tree that is minimalist and brightly lit with 150 vibrant, brightly coloured LEDs. Standing at 1.5m it is a festive decoration for both indoors and outdoors.
  • Suitable for indoor and outdoor use
  • Mains operated with 10m white cable
  • 150 Static multicoloured LEDs
  • Cable length: 10m

Product Information


:
1.5m

:
LED

:
White

:
Birch

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844222256

8 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£20.18 ( £24.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.18 (£24.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.39 (£23.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --